Part Details for UP4B-150-R by Eaton Electronics
Results Overview of UP4B-150-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UP4B-150-R Information
UP4B-150-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for UP4B-150-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27K9435
|
Newark | Pwr Ind Smd, 15?h, 5.5A, Unshielded, |Eaton Electronics UP4B-150-R RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.2391 / $3.4845 | Buy Now |
|
DISTI #
52K7911
|
Newark | Inductor, Un-Shielded, 15Uh, 9.1A, Smd, Inductance:15Μh, Rms Current (Irms):5.5A, Inductor Construction:Unshielded, Saturation Current (Isat):9.1A, Product Range:Up4B Series, Dc Resistance Max:0.023Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6221 / $3.0989 | Buy Now |
|
DISTI #
70038030
|
RS | INDUCTORS, FIXED, 15UH 9.1A 0.023OHMS Min Qty: 275 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2200 / $4.5900 | RFQ |
US Tariff Estimator: UP4B-150-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UP4B-150-R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UP4B-150-R Part Data Attributes
|
|
UP4B-150-R
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
UP4B-150-R
Eaton Electronics
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 8759
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 8759 | |
| Construction | Miniature Size | |
| Core Material | Ferrite | |
| DC Resistance | 0.023 Ω | |
| Inductance-Nom (L) | 15 µH | |
| Inductor Type | General Purpose Inductor | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 7.87 Mm | |
| Package Length | 22.1 Mm | |
| Package Style | Smt | |
| Package Width | 15 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 9.1 A | |
| Tolerance | 20% |
UP4B-150-R Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in Coiltronics' application note AN-001, which provides guidelines for optimal performance and thermal management.
-
While the datasheet only provides information up to 1 MHz, the UP4B-150-R is capable of operating at higher frequencies. However, it's recommended to consult with Coiltronics' application engineers to determine the inductor's performance and potential derating at higher frequencies.
-
The SRF of the UP4B-150-R is typically around 10-15 MHz. Above this frequency, the inductor's impedance increases, and it may start to behave like a capacitor. This can affect circuit performance, and it's essential to consider the SRF when designing high-frequency circuits.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, the UP4B-150-R can be used in high-temperature applications with some derating. However, it's recommended to consult with Coiltronics' application engineers to determine the inductor's performance and reliability at elevated temperatures.
-
The UP4B-150-R has an MSL rating of 1, which means it can withstand reflow soldering without special precautions. However, it's still recommended to follow standard reflow soldering procedures and ensure that the inductor is stored in a dry environment to prevent moisture absorption.