Part Details for UP5S-470-R by Eaton Electronics
Results Overview of UP5S-470-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UP5S-470-R Information
UP5S-470-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for UP5S-470-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27K9491
|
Newark | Inductor, Shielded, 47Uh, 3.55A, Smd, Inductance:47Μh, Rms Current (Irms):2.45A, Inductor Construction:Shielded, Saturation Current (Isat):3.55A, Product Range:Up5S Series, Dc Resistance Max:80Mohm, Inductance Tolerance:± 20% Rohs Compliant: Yes RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5800 | Buy Now |
|
DISTI #
54K4898
|
Newark | Inductor, 47Uh, 2.45A, ±20%, 8.5Mhz, |Eaton Electronics UP5S-470-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.8100 / $3.9700 | Buy Now |
|
DISTI #
74091720
|
RS | INDUCTOR, UNIPAC 5S, 47.0 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6500 / $3.9700 | RFQ |