Part Details for UPA1556AH-AZ by Renesas Electronics Corporation
Results Overview of UPA1556AH-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPA1556AH-AZ Information
UPA1556AH-AZ by Renesas Electronics Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for UPA1556AH-AZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-UPA1556AH-AZ-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21087 In Stock |
|
$5.3500 | Buy Now |
|
DISTI #
86148972
|
Verical | UPA1556AH-AZ Min Qty: 71 Package Multiple: 1 Date Code: 1201 | Americas - 21087 |
|
$4.2750 / $5.3500 | Buy Now |
|
|
Rochester Electronics | Power Field-Effect Transistor, 5A I(D), 100V, 0.33ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Status: Obsolete Min Qty: 1 | 21087 |
|
$3.4200 / $4.2800 | Buy Now |
Part Details for UPA1556AH-AZ
UPA1556AH-AZ CAD Models
UPA1556AH-AZ Part Data Attributes
|
|
UPA1556AH-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1556AH-AZ
Renesas Electronics Corporation
5A, 100V, 0.33ohm, 4 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SIP-10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sip-10 | |
| Pin Count | 10 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Configuration | 2 Banks, Common Source, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 5 A | |
| Drain-source On Resistance-Max | 0.33 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PSIP-T10 | |
| Number of Elements | 4 | |
| Number of Terminals | 10 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 3.5 W | |
| Pulsed Drain Current-Max (IDM) | 20 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for UPA1556AH-AZ
This table gives cross-reference parts and alternative options found for UPA1556AH-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1556AH-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPA1556AH | Renesas Electronics Corporation | Check for Price | 5A, 100V, 0.33ohm, 4 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SIP-10 | UPA1556AH-AZ vs UPA1556AH |
UPA1556AH-AZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended voltage and current limits, and that the PCB is designed to minimize thermal resistance. Also, consider using thermal protection circuits or thermal sensors to monitor temperature.
-
Critical timing parameters include clock frequency, setup and hold times, and propagation delay. Ensure that these parameters are met by carefully designing the clock tree, using clock domain crossing circuits, and optimizing signal routing.
-
Use a power sequencing circuit to ensure that the device is powered up and down in the correct order. Implement a power-on reset circuit to ensure that the device is properly reset during power-up.
-
Use ESD protection diodes or TVS diodes on the I/O pins, and ensure that the PCB is designed with ESD protection in mind. Also, handle the device with ESD-safe materials and follow proper handling procedures.