Part Details for UPA1851GR-9JG-A by NEC Electronics Group
Results Overview of UPA1851GR-9JG-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPA1851GR-9JG-A Information
UPA1851GR-9JG-A by NEC Electronics Group is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Part Details for UPA1851GR-9JG-A
UPA1851GR-9JG-A CAD Models
UPA1851GR-9JG-A Part Data Attributes
|
|
UPA1851GR-9JG-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA1851GR-9JG-A
NEC Electronics Group
Power Field-Effect Transistor, 2.5A I(D), 20V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, TSSOP-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSSOP | |
| Package Description | Small Outline, R-Pdso-G8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 20 V | |
| Drain Current-Max (ID) | 2.5 A | |
| Drain-source On Resistance-Max | 0.25 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e6 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | P-Channel | |
| Pulsed Drain Current-Max (IDM) | 10 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Bismuth | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for UPA1851GR-9JG-A
This table gives cross-reference parts and alternative options found for UPA1851GR-9JG-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1851GR-9JG-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPA1851GR-9JG | Renesas Electronics Corporation | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 20V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | UPA1851GR-9JG-A vs UPA1851GR-9JG |
| UPA1851GR-9JG-A | Renesas Electronics Corporation | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 20V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | UPA1851GR-9JG-A vs UPA1851GR-9JG-A |