Part Details for UPA2730TP-E2-AZ by Renesas Electronics Corporation
Overview of UPA2730TP-E2-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPA2730TP-E2-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UPA2730 - Power Field-Effect Transistor, Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$0.8458 / $0.9950 | Buy Now |
Part Details for UPA2730TP-E2-AZ
UPA2730TP-E2-AZ CAD Models
UPA2730TP-E2-AZ Part Data Attributes:
|
UPA2730TP-E2-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2730TP-E2-AZ
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, HSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HSOP | |
Pin Count | 8 | |
Manufacturer Package Code | PLSP0008DA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 42 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UPA2730TP-E2-AZ
This table gives cross-reference parts and alternative options found for UPA2730TP-E2-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2730TP-E2-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2730TP | Small Signal Field-Effect Transistor, 42A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, HSOP-8 | NEC Electronics Group | UPA2730TP-E2-AZ vs UPA2730TP |
UPA2730TP | Small Signal Field-Effect Transistor, 42A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Renesas Electronics Corporation | UPA2730TP-E2-AZ vs UPA2730TP |