Transistors
UPA2755AGR-E2-AT
Renesas Electronics Corporation
Description: Switching N-Channel Power MOSFET, SOP, /Embossed Tape

Overview of UPA2755AGR-E2-AT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
UPA2755AGR-E2-AT Renesas Electronics Corporation Switching N-Channel Power MOSFET
UPA2755AGR-E1-AT Renesas Electronics Corporation Switching N-Channel Power MOSFET

CAD Models for UPA2755AGR-E2-AT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPA2755AGR-E2-AT by Renesas Electronics Corporation

UPA2755AGR-E2-AT
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOP
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Manufacturer Package Code
PRSP0008DN-A8
Reach Compliance Code
unknown
ECCN Code
5A002
Samacsys Manufacturer
Renesas Electronics
Avalanche Energy Rating (Eas)
6.4 mJ
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
8 A
Drain-source On Resistance-Max
0.029 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2 W
Pulsed Drain Current-Max (IDM)
32 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. UPA2755AGR-E2-AT
    Renesas Electronics Corporation
    Switching N-Channel Power MOSFET, SOP, /Embossed Tape
    VS

Alternate Parts for UPA2755AGR-E2-AT

This table gives cross-reference parts and alternative options found for UPA2755AGR-E2-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2755AGR-E2-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPA2755AGR-E1-AT Switching N-Channel Power MOSFET, SOP, /Embossed Tape Renesas Electronics Corporation UPA2755AGR-E2-AT vs UPA2755AGR-E1-AT
SH8K15GZETB Power Field-Effect Transistor, 9A I(D), 30V, 0.028ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 ROHM Semiconductor UPA2755AGR-E2-AT vs SH8K15GZETB
SH8K15TB Power Field-Effect Transistor, 9A I(D), 30V, 0.028ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 ROHM Semiconductor UPA2755AGR-E2-AT vs SH8K15TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPA2755AGR-E2-AT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPA2755AGR-E2-AT by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPA2755AGR-E2-AT would you like to use for your alert(s)?
  • Please alert me when UPA2755AGR-E2-AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPA2755AGR-E2-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPA2755AGR-E2-AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPA2755AGR-E2-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPA2755AGR-E2-AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPA2755AGR-E2-AT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: