Part Details for UPA606T-T1-A by Renesas Electronics Corporation
Overview of UPA606T-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA606T-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, , / | |
UPA606T(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Part Details for UPA606T-T1-A
UPA606T-T1-A CAD Models
UPA606T-T1-A Part Data Attributes
|
UPA606T-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA606T-T1-A
Renesas Electronics Corporation
Power MOSFETs for Automotive, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MINIMOLD, SC-59, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |