Part Details for UPA810T-A by NEC Electronics Group
Overview of UPA810T-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for UPA810T-A
UPA810T-A CAD Models
UPA810T-A Part Data Attributes
|
UPA810T-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA810T-A
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SO-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, SO-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4500 MHz |
Alternate Parts for UPA810T-A
This table gives cross-reference parts and alternative options found for UPA810T-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA810T-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA810T-T1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA810T-A vs UPA810T-T1 |
UPA810T-T1 | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SO-6 | Renesas Electronics Corporation | UPA810T-A vs UPA810T-T1 |
UPA810T-T1-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SO-6 | NEC Electronics Group | UPA810T-A vs UPA810T-T1-A |