Part Details for UPA812T-FB by NEC Electronics Group
Overview of UPA812T-FB by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA812T-FB
UPA812T-FB CAD Models
UPA812T-FB Part Data Attributes
|
UPA812T-FB
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA812T-FB
NEC Electronics Group
2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.9 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for UPA812T-FB
This table gives cross-reference parts and alternative options found for UPA812T-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA812T-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA812TFB-A | RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | NEC Electronics Group | UPA812T-FB vs UPA812TFB-A |
UPA812T-FB-A | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SO-6 | NEC Electronics Group | UPA812T-FB vs UPA812T-FB-A |
UPA812T-GB-A | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SO-6 | NEC Electronics Group | UPA812T-FB vs UPA812T-GB-A |
UPA805TKB | RF Small Signal Bipolar Transistor, 0.01A I(C), 2-Element, L Band, Silicon, NPN | NEC Electronics Group | UPA812T-FB vs UPA805TKB |
UPA812T-GB | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA812T-FB vs UPA812T-GB |