Part Details for UPC1687G-E1 by California Eastern Laboratories (CEL)
Overview of UPC1687G-E1 by California Eastern Laboratories (CEL)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UPC1687G-E1
UPC1687G-E1 CAD Models
UPC1687G-E1 Part Data Attributes
|
UPC1687G-E1
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC1687G-E1
California Eastern Laboratories (CEL)
Video Tuner, MINI, FP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Part Package Code | DFP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VIDEO TUNER | |
Qualification Status | Not Qualified |
Alternate Parts for UPC1687G-E1
This table gives cross-reference parts and alternative options found for UPC1687G-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1687G-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1687G-E1 | Video Tuner, 1-Band, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics Group | UPC1687G-E1 vs UPC1687G-E1 |
UPC1687G-E1 | 1-BAND, VIDEO TUNER, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Renesas Electronics Corporation | UPC1687G-E1 vs UPC1687G-E1 |
UPC1687G-E1 | Video Tuner, 1-Band, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Compound Semiconductor Devices Ltd | UPC1687G-E1 vs UPC1687G-E1 |
UPC1687G-E1 | Video Tuner, PDSO8, MINI, FP-8 | NEC Electronics America Inc | UPC1687G-E1 vs UPC1687G-E1 |