Part Details for UPC2709TB-E3-A by Renesas Electronics Corporation
Overview of UPC2709TB-E3-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Space Technology
Healthcare
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UPC2709TB-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPC2709TB-E3-A
|
Avnet Americas | RF Power Amplifier Single 2.3GHz 23dB 6-Pin Surface Mount - Tape and Reel (Alt: UPC2709TB-E3-A) RoHS: Not Compliant Min Qty: 521 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER | 53 |
|
$4.8526 / $7.8690 | Buy Now |
Part Details for UPC2709TB-E3-A
UPC2709TB-E3-A CAD Models
UPC2709TB-E3-A Part Data Attributes
|
UPC2709TB-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC2709TB-E3-A
Renesas Electronics Corporation
UPC2709TB-E3-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SUPER MINIMOLD-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 32 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for UPC2709TB-E3-A
This table gives cross-reference parts and alternative options found for UPC2709TB-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2709TB-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2709TB | 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD-6 | Renesas Electronics Corporation | UPC2709TB-E3-A vs UPC2709TB |
UPC2709TB | Wide Band Low Power Amplifier, 2300MHz Max, SUPER MINIMOLD-6 | NEC Compound Semiconductor Devices Ltd | UPC2709TB-E3-A vs UPC2709TB |
UPC2709TB-E3 | UPC2709TB-E3 | California Eastern Laboratories (CEL) | UPC2709TB-E3-A vs UPC2709TB-E3 |
UPC2709TB-E3 | Wide Band Low Power Amplifier, 2300MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2709TB-E3-A vs UPC2709TB-E3 |