Part Details for UPC2745T-E3 by NEC Electronics Group
Overview of UPC2745T-E3 by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPC2745T-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 15000 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 376 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for UPC2745T-E3
UPC2745T-E3 CAD Models
UPC2745T-E3 Part Data Attributes
|
UPC2745T-E3
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2745T-E3
NEC Electronics Group
Wide Band Low Power Amplifier, 2700MHz Max, MINIMOLD, 6PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | MINIMOLD, 6PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 2700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2745T-E3
This table gives cross-reference parts and alternative options found for UPC2745T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2745T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2745T | Wide Band Low Power Amplifier, 2700MHz Max, | NEC Electronics America Inc | UPC2745T-E3 vs UPC2745T |
UPC2745TB | Wide Band Low Power Amplifier, 2700MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2745T-E3 vs UPC2745TB |
UPC2745TB-E3 | Wide Band Low Power Amplifier, 2700MHz Max, SOT-363, S06, 6 PIN | California Eastern Laboratories (CEL) | UPC2745T-E3 vs UPC2745TB-E3 |
UPC2745TB-E3-A | UPC2745TB-E3-A | Renesas Electronics Corporation | UPC2745T-E3 vs UPC2745TB-E3-A |
UPC2745TB-E3 | Wide Band Low Power Amplifier, 500MHz Min, 2700MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2745T-E3 vs UPC2745TB-E3 |