| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTE1714M | NTE Electronics Inc | Check for Price | Support Circuit, Infrared, PDIP8 | UPC2800AGR vs NTE1714M |
| SX1242ISETRT | Semtech Corporation | Check for Price | Transmitter IC, RF, PDSO8 | UPC2800AGR vs SX1242ISETRT |
| MC3373D | Motorola Semiconductor Products | Check for Price | Support Circuit, Infrared, Bipolar, PDSO8 | UPC2800AGR vs MC3373D |
| TDA2320N | STMicroelectronics | Check for Price | Support Circuit, Infrared, Bipolar, PDIP8 | UPC2800AGR vs TDA2320N |
| PCF1254T | NXP Semiconductors | Check for Price | Transmitter IC, Infrared, PDSO8 | UPC2800AGR vs PCF1254T |
| KA2188D | Samsung Semiconductor | Check for Price | Support Circuit, PDSO8 | UPC2800AGR vs KA2188D |
| NTE7013 | NTE Electronics Inc | Check for Price | Support Circuit, Infrared, Bipolar, PDIP8 | UPC2800AGR vs NTE7013 |
| S-8270ADP | Epson Electronics America Inc | Check for Price | Receiver IC, Infrared, CMOS, PDIP8 | UPC2800AGR vs S-8270ADP |
| S-8270AFE | ABLIC Inc. | Check for Price | Receiver IC, Infrared, CMOS, PDSO8 | UPC2800AGR vs S-8270AFE |
| NTE1714S | NTE Electronics Inc | Check for Price | Support Circuit, Infrared, PSIP8 | UPC2800AGR vs NTE1714S |
Part Details for UPC2800AGR by NEC Electronics Group
Results Overview of UPC2800AGR by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC2800AGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Preamplifier, Bipolar, PDSO8 | 18500 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOP8 | 78896 |
|
RFQ |
US Tariff Estimator: UPC2800AGR by NEC Electronics Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UPC2800AGR Part Data Attributes
|
|
UPC2800AGR
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2800AGR
NEC Electronics Group
Support Circuit, Bipolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.225 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Support Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 5.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for UPC2800AGR
This table gives cross-reference parts and alternative options found for UPC2800AGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2800AGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.