Part Details for UPC2905BT by Renesas Electronics Corporation
Overview of UPC2905BT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UPC2905BT
UPC2905BT CAD Models
UPC2905BT Part Data Attributes:
|
UPC2905BT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC2905BT
Renesas Electronics Corporation
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, SC-63, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-63 | |
Package Description | , SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 5.5 mm |
Alternate Parts for UPC2905BT
This table gives cross-reference parts and alternative options found for UPC2905BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2905BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2905BT-E1 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, SC-63, 3 PIN | Renesas Electronics Corporation | UPC2905BT vs UPC2905BT-E1 |
UPC2905BT1D-E2 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, TO-252, 3 PIN | Renesas Electronics Corporation | UPC2905BT vs UPC2905BT1D-E2 |
UPC2905BT1D-E2-AT | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, LEAD FREE, TO-252, 3 PIN | Renesas Electronics Corporation | UPC2905BT vs UPC2905BT1D-E2-AT |
UPC2905BT-E1-AZ | 3 Terminal Regulators, MP-3Z, / | Renesas Electronics Corporation | UPC2905BT vs UPC2905BT-E1-AZ |
UPC2905BT1D-E1-AT | 3 Terminal Regulators, MP-3, / | Renesas Electronics Corporation | UPC2905BT vs UPC2905BT1D-E1-AT |
UPC2905BT-E1-AY | 3 Terminal Regulators, MP-3Z, / | Renesas Electronics Corporation | UPC2905BT vs UPC2905BT-E1-AY |