Part Details for UPC2918T-T1-AZ by NEC Electronics Group
Overview of UPC2918T-T1-AZ by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for UPC2918T-T1-AZ
UPC2918T-T1-AZ CAD Models
UPC2918T-T1-AZ Part Data Attributes
|
UPC2918T-T1-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2918T-T1-AZ
NEC Electronics Group
Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PSSO2, SC-63, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-63 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.71 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
Alternate Parts for UPC2918T-T1-AZ
This table gives cross-reference parts and alternative options found for UPC2918T-T1-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2918T-T1-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2918T-T1 | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PSSO2, SC-63, 3 PIN | NEC Electronics Group | UPC2918T-T1-AZ vs UPC2918T-T1 |
UPC2918T-T1-AZ | 1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO2, SC-63, 3 PIN | Renesas Electronics Corporation | UPC2918T-T1-AZ vs UPC2918T-T1-AZ |