Part Details for UPC29L05J by NEC Electronics America Inc
Overview of UPC29L05J by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC29L05J
UPC29L05J CAD Models
UPC29L05J Part Data Attributes:
|
UPC29L05J
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC29L05J
NEC Electronics America Inc
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, TO-92, SIP-3 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for UPC29L05J
This table gives cross-reference parts and alternative options found for UPC29L05J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC29L05J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC29L05J-A | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | UPC29L05J vs UPC29L05J-A |