Part Details for UPC29M08T by NEC Electronics America Inc
Overview of UPC29M08T by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC29M08T
UPC29M08T CAD Models
UPC29M08T Part Data Attributes:
|
UPC29M08T
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC29M08T
NEC Electronics America Inc
Fixed Positive LDO Regulator, 8V, 1V Dropout, BIPolar, PSSO2, SC-63, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SC-63, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
Alternate Parts for UPC29M08T
This table gives cross-reference parts and alternative options found for UPC29M08T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC29M08T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC29M08T | Fixed Positive LDO Regulator, 8V, 1V Dropout, BIPolar, PSSO2, SC-63, 3 PIN | NEC Electronics Group | UPC29M08T vs UPC29M08T |
UPC29M08T-AZ | Fixed Positive LDO Regulator, 8V, 1V Dropout, BIPolar, PSSO2, SC-63, 3 PIN | NEC Electronics Group | UPC29M08T vs UPC29M08T-AZ |