Part Details for UPC317H by NEC Electronics America Inc
Overview of UPC317H by NEC Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC317H
UPC317H CAD Models
UPC317H Part Data Attributes
|
UPC317H
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC317H
NEC Electronics America Inc
Adjustable Positive Standard Regulator, 1.3V Min, 30V Max, BIPolar, PSFM3, PLASTIC, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UPC317H
This table gives cross-reference parts and alternative options found for UPC317H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC317H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317T-BP | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | UPC317H vs LM317T-BP |
LM317AHVT | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | UPC317H vs LM317AHVT |
LM317AT | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | UPC317H vs LM317AT |
LM317CT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | UPC317H vs LM317CT |
LM317T2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | UPC317H vs LM317T2 |
LM317HVT | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | UPC317H vs LM317HVT |
IP317T | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UPC317H vs IP317T |
UC317IG | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | UPC317H vs UC317IG |
LM317AHVT | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UPC317H vs LM317AHVT |
LM317AT | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UPC317H vs LM317AT |