Part Details for UPC339C-A by NEC Electronics Group
Overview of UPC339C-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC339C-A | Renesas Electronics Corporation | Comparators, , / |
Part Details for UPC339C-A
UPC339C-A CAD Models
UPC339C-A Part Data Attributes
|
UPC339C-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC339C-A
NEC Electronics Group
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPC339C-A
This table gives cross-reference parts and alternative options found for UPC339C-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC339C-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339L-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | UPC339C-A vs LM339L-D14-T |
UPC339C | QUAD COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | UPC339C-A vs UPC339C |
UPC339C-A | Comparators, , / | Renesas Electronics Corporation | UPC339C-A vs UPC339C-A |
LA6339 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | SANYO Semiconductor Co Ltd | UPC339C-A vs LA6339 |
AZ339P-E1 | Comparator, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Diodes-BCD | UPC339C-A vs AZ339P-E1 |
LM339G-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, HALOGEN FREE, DIP-14 | Unisonic Technologies Co Ltd | UPC339C-A vs LM339G-D14-T |
NJM339D | Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | New Japan Radio Co Ltd | UPC339C-A vs NJM339D |