Part Details for UPC649D by NEC Electronics America Inc
Overview of UPC649D by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC649D
UPC649D CAD Models
UPC649D Part Data Attributes
|
UPC649D
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC649D
NEC Electronics America Inc
Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPC649D
This table gives cross-reference parts and alternative options found for UPC649D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC649D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD781JNZ | High Speed, Monolithic SHA with a Max Acquisition Time for 700 ns to 0.01% Over Temperature | Analog Devices Inc | UPC649D vs AD781JNZ |
LF398J8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, CDIP8, HERMETIC SEALED, DIP-8, Sample and Hold Circuit | Linear Technology | UPC649D vs LF398J8 |
LF198N8 | IC SAMPLE AND HOLD AMPLIFIER, PDIP8, Sample and Hold Circuit | Linear Technology | UPC649D vs LF198N8 |
LF398JG | SAMPLE AND HOLD AMPLIFIER, 4us ACQUISITION TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | UPC649D vs LF398JG |
LF398N8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Linear Technology | UPC649D vs LF398N8 |
SHM-49MM | Sample and Hold Circuit, 1 Func, Sample, 0.2us Acquisition Time, FET, CDIP8, CERAMIC, DIP-8 | DATEL Inc | UPC649D vs SHM-49MM |
SHM-50MM | Sample and Hold Circuit, | DATEL Inc | UPC649D vs SHM-50MM |
LF398AP | SAMPLE AND HOLD AMPLIFIER, 4us ACQUISITION TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | UPC649D vs LF398AP |
LF198AJ8 | IC SAMPLE AND HOLD AMPLIFIER, CDIP8, Sample and Hold Circuit | Linear Technology | UPC649D vs LF198AJ8 |
LF198J8 | IC SAMPLE AND HOLD AMPLIFIER, CDIP8, Sample and Hold Circuit | Linear Technology | UPC649D vs LF198J8 |