| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF398FE | NXP Semiconductors | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, JFET, CDIP8 | LF398AP vs LF398FE |
| LF398N | Texas Instruments | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, PDIP8 | LF398AP vs LF398N |
| LF398JG | Texas Instruments | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, BIFET, CDIP8 | LF398AP vs LF398JG |
| AD783SQ | Analog Devices Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.15us Acquisition Time, BIMOS, CDIP8 | LF398AP vs AD783SQ |
| SHM-950MM | Murata Power Solutions | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.1us Acquisition Time, Hybrid, CDIP8, CERAMIC, DIP-8 | LF398AP vs SHM-950MM |
| LF198J8 | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, CDIP8 | LF398AP vs LF198J8 |
| AD781SQ/883B | Analog Devices Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.6us Acquisition Time, BICMOS, CDIP8 | LF398AP vs AD781SQ/883B |
| LF198AJ8/883 | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, CDIP8 | LF398AP vs LF198AJ8/883 |
| LF398N8 | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 16us Acquisition Time, BIPolar, PDIP8 | LF398AP vs LF398N8 |
| HA-5351MJ/883 | Renesas Electronics Corporation | Check for Price | Sample and Hold Circuit, 1 Func, Sample, BICMOS, CDIP8 | LF398AP vs HA-5351MJ/883 |
Part Details for LF398AP by Texas Instruments
Results Overview of LF398AP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF398AP Information
LF398AP by Texas Instruments is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LF398AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SAMPLE AND HOLD AMPLIFIER, 4 us ACQUISITION TIME, PDIP8 | 19 |
|
$4.2000 / $8.4000 | Buy Now |
|
|
Vyrian | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, BIFET, PDIP8 | 3934 |
|
RFQ |
US Tariff Estimator: LF398AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF398AP Part Data Attributes
|
|
LF398AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF398AP
Texas Instruments
Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, BIFET, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Max | 6 µS | |
| Acquisition Time-Nom | 4 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| JESD-30 Code | R-PDIP-T8 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for LF398AP
This table gives cross-reference parts and alternative options found for LF398AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.