Part Details for UPC78L10J by NEC Electronics America Inc
Overview of UPC78L10J by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC78L10J
UPC78L10J CAD Models
UPC78L10J Part Data Attributes:
|
UPC78L10J
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC78L10J
NEC Electronics America Inc
Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | TO-92, | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for UPC78L10J
This table gives cross-reference parts and alternative options found for UPC78L10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC78L10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L10CSTZ | 10V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Diodes Incorporated | UPC78L10J vs ZR78L10CSTZ |
TA78L010AP | IC VREG 10 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UPC78L10J vs TA78L010AP |
ZSR1000C | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | Diodes Incorporated | UPC78L10J vs ZSR1000C |
UPC78L10J-A | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | UPC78L10J vs UPC78L10J-A |
ZSR1000CSTZ | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | Diodes Incorporated | UPC78L10J vs ZSR1000CSTZ |
ZR78L10C | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | UPC78L10J vs ZR78L10C |
ZSR1000CSTOB | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | Diodes Incorporated | UPC78L10J vs ZSR1000CSTOB |