Part Details for UPC78L12J-A by NEC Electronics Group
Overview of UPC78L12J-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UPC78L12J-A
UPC78L12J-A CAD Models
UPC78L12J-A Part Data Attributes
|
UPC78L12J-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC78L12J-A
NEC Electronics Group
Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UPC78L12J-A
This table gives cross-reference parts and alternative options found for UPC78L12J-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC78L12J-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L12CLP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | UPC78L12J-A vs UA78L12CLP |
MC78L12CP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | UPC78L12J-A vs MC78L12CP |
MC78L12CPRE | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | onsemi | UPC78L12J-A vs MC78L12CPRE |
LM78L12ACZ | Fixed Positive Standard Regulator, 12VPBCY3, TO-92 | Microsemi Corporation | UPC78L12J-A vs LM78L12ACZ |
MC78L12ABP | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UPC78L12J-A vs MC78L12ABP |
UA78L12ACLPME3 | 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 3-TO-92 0 to 125 | Texas Instruments | UPC78L12J-A vs UA78L12ACLPME3 |
L78L12ABZTR | 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | UPC78L12J-A vs L78L12ABZTR |
UA78L12ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UPC78L12J-A vs UA78L12ACLPR |
L78L12ACZ-TR | Positive voltage regulators | STMicroelectronics | UPC78L12J-A vs L78L12ACZ-TR |
MC78L12CPRM | 12V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | UPC78L12J-A vs MC78L12CPRM |