Part Details for UPC78L15T-AZ by NEC Electronics Group
Overview of UPC78L15T-AZ by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC78L15T-E2-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPC78L15T-1-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPC78L15T-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / |
Part Details for UPC78L15T-AZ
UPC78L15T-AZ CAD Models
UPC78L15T-AZ Part Data Attributes
|
UPC78L15T-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC78L15T-AZ
NEC Electronics Group
Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for UPC78L15T-AZ
This table gives cross-reference parts and alternative options found for UPC78L15T-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC78L15T-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78L15UA-(TE1) | Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | New Japan Radio Co Ltd | UPC78L15T-AZ vs NJM78L15UA-(TE1) |
NJM78L15UA | Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | UPC78L15T-AZ vs NJM78L15UA |