Part Details for UPD17107GS(A1)-XXX by Renesas Electronics Corporation
Overview of UPD17107GS(A1)-XXX by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD17107GS(A1)-XXX
UPD17107GS(A1)-XXX CAD Models
UPD17107GS(A1)-XXX Part Data Attributes
|
UPD17107GS(A1)-XXX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD17107GS(A1)-XXX
Renesas Electronics Corporation
4-BIT, MROM, 1MHz, MICROCONTROLLER, PDSO16, 0.300 INCH, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 0.25 MHZ | |
Address Bus Width | ||
Bit Size | 4 | |
CPU Family | UPD17 | |
Clock Frequency-Max | 1 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8 | |
ROM (words) | 512 | |
ROM Programmability | MROM | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Speed | 1 MHz | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |