Part Details for UPD1715G-XXX-21 by NEC Electronics America Inc
Overview of UPD1715G-XXX-21 by NEC Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for UPD1715G-XXX-21
UPD1715G-XXX-21 CAD Models
UPD1715G-XXX-21 Part Data Attributes
|
UPD1715G-XXX-21
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD1715G-XXX-21
NEC Electronics America Inc
Microcontroller, 4-Bit, MROM, 0.75MHz, CMOS, PQFP54, PLASTIC, STRAIGHT, QFP-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, STRAIGHT, QFP-54 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 0.75 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-F54 | |
Length | 9.5 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 0.75 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 9.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |