There are no models available for this part yet.
Overview of UPD17225MC-XXX-5A4-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for UPD17225MC-XXX-5A4-A by Renesas Electronics Corporation
Part Data Attributes for UPD17225MC-XXX-5A4-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LSSOP
|
Package Description
|
LSSOP,
|
Pin Count
|
30
|
Manufacturer Package Code
|
PLSP0030JB-B30
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
4
|
Clock Frequency-Max
|
8 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G30
|
Length
|
9.85 mm
|
Number of I/O Lines
|
20
|
Number of Terminals
|
30
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for UPD17225MC-XXX-5A4-A
This table gives cross-reference parts and alternative options found for UPD17225MC-XXX-5A4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD17225MC-XXX-5A4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD17225MC-XXX-5A4 | Microcontroller, 4-Bit, MROM, MOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30 | NEC Electronics Group | UPD17225MC-XXX-5A4-A vs UPD17225MC-XXX-5A4 |
UPD17225MC-XXX-5A4-A | Microcontroller, 4-Bit, MROM, MOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30 | NEC Electronics Group | UPD17225MC-XXX-5A4-A vs UPD17225MC-XXX-5A4-A |