Part Details for UPD23C128040BLGY-XXX-MKH-A by NEC Electronics Group
Overview of UPD23C128040BLGY-XXX-MKH-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD23C128040BLGY-XXX-MKH-A
UPD23C128040BLGY-XXX-MKH-A CAD Models
UPD23C128040BLGY-XXX-MKH-A Part Data Attributes
|
UPD23C128040BLGY-XXX-MKH-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD23C128040BLGY-XXX-MKH-A
NEC Electronics Group
MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e6 | |
Length | 16.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for UPD23C128040BLGY-XXX-MKH-A
This table gives cross-reference parts and alternative options found for UPD23C128040BLGY-XXX-MKH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD23C128040BLGY-XXX-MKH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD23C128000ALGY-XXX-MJH | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C128040BLGY-XXX-MKH-A vs UPD23C128000ALGY-XXX-MJH |
UPD23C128040ALGY-XXX-MJH | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C128040BLGY-XXX-MKH-A vs UPD23C128040ALGY-XXX-MJH |
UPD23C128040BLGY-XXX-MJH-A | 8MX16 MASK PROM, 120ns, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | UPD23C128040BLGY-XXX-MKH-A vs UPD23C128040BLGY-XXX-MJH-A |
UPD23C128080BLGY-XXX-MKH-A | MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics America Inc | UPD23C128040BLGY-XXX-MKH-A vs UPD23C128080BLGY-XXX-MKH-A |
UPD23C128000BLGY-XXX-MKH | MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics America Inc | UPD23C128040BLGY-XXX-MKH-A vs UPD23C128000BLGY-XXX-MKH |
UPD23C128040BLGY-XXX-MJH | MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics America Inc | UPD23C128040BLGY-XXX-MKH-A vs UPD23C128040BLGY-XXX-MJH |
UPD23C128040BLGY-XXX-MJH-A | MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | NEC Electronics America Inc | UPD23C128040BLGY-XXX-MKH-A vs UPD23C128040BLGY-XXX-MJH-A |
UPD23C128080BLGY-XXX-MKH | MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics Group | UPD23C128040BLGY-XXX-MKH-A vs UPD23C128080BLGY-XXX-MKH |
UPD23C128000BLGY-XXX-MKH-A | 8MX16 MASK PROM, 120ns, PDSO48, 12 X 18 MM, PLASTIC, LEAD FREE, REVERSE, TSOP1-48 | Renesas Electronics Corporation | UPD23C128040BLGY-XXX-MKH-A vs UPD23C128000BLGY-XXX-MKH-A |
MX23L12810ATC-12G | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | UPD23C128040BLGY-XXX-MKH-A vs MX23L12810ATC-12G |