Part Details for UPD23C16000BLGY-XXX-MJH by NEC Electronics Group
Overview of UPD23C16000BLGY-XXX-MJH by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD23C16000BLGY-XXX-MJH
UPD23C16000BLGY-XXX-MJH CAD Models
UPD23C16000BLGY-XXX-MJH Part Data Attributes
|
UPD23C16000BLGY-XXX-MJH
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD23C16000BLGY-XXX-MJH
NEC Electronics Group
MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 18 MM, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 16.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for UPD23C16000BLGY-XXX-MJH
This table gives cross-reference parts and alternative options found for UPD23C16000BLGY-XXX-MJH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD23C16000BLGY-XXX-MJH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD23C16343GZ-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16000BLGY-XXX-MJH vs UPD23C16343GZ-XXX-MJH |
UPD23C16300GZ-XXX-MJH-A | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16000BLGY-XXX-MJH vs UPD23C16300GZ-XXX-MJH-A |
UPD23C16340GZ-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16000BLGY-XXX-MJH vs UPD23C16340GZ-XXX-MJH |
MX23L1613TC-90 | MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | UPD23C16000BLGY-XXX-MJH vs MX23L1613TC-90 |
MR27V1602E-XXXTN | MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | OKI Electric Industry Co Ltd | UPD23C16000BLGY-XXX-MJH vs MR27V1602E-XXXTN |
UPD23C16040BLGY-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16000BLGY-XXX-MJH vs UPD23C16040BLGY-XXX-MJH |
MR27T1602F-XXXTN | MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | LAPIS Semiconductor Co Ltd | UPD23C16000BLGY-XXX-MJH vs MR27T1602F-XXXTN |
UPD23C16340GZ-XXX-MJH-A | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16000BLGY-XXX-MJH vs UPD23C16340GZ-XXX-MJH-A |
UPD23C16300GZ-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16000BLGY-XXX-MJH vs UPD23C16300GZ-XXX-MJH |
UPD23C16040BLGY-XXX-MJH-A | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16000BLGY-XXX-MJH vs UPD23C16040BLGY-XXX-MJH-A |