Part Details for UPD23C32000AGX-XXX by NEC Electronics Group
Overview of UPD23C32000AGX-XXX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for UPD23C32000AGX-XXX
UPD23C32000AGX-XXX CAD Models
UPD23C32000AGX-XXX Part Data Attributes
|
UPD23C32000AGX-XXX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD23C32000AGX-XXX
NEC Electronics Group
MASK ROM, 4MX8, 120ns, MOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 16 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 27.83 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.24 mm |
Alternate Parts for UPD23C32000AGX-XXX
This table gives cross-reference parts and alternative options found for UPD23C32000AGX-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD23C32000AGX-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH53V32P00N | MASK ROM, 4MX8, 120ns, CMOS, PDSO44, SOP-44 | Sharp Corp | UPD23C32000AGX-XXX vs LH53V32P00N |
K3N6C1200C-TE12 | MASK ROM, 4MX8, 120ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | UPD23C32000AGX-XXX vs K3N6C1200C-TE12 |
UM23C32100AM | MASK ROM, 4MX8, 120ns, CMOS, PDSO44 | United Microelectronics Corporation | UPD23C32000AGX-XXX vs UM23C32100AM |
LH5332P00AN | MASK ROM, 4MX8, 120ns, CMOS, PDSO44, SOP-44 | Sharp Corp | UPD23C32000AGX-XXX vs LH5332P00AN |