Part Details for UPD431000AGZ-70LL-KJH-A by Renesas Electronics Corporation
Overview of UPD431000AGZ-70LL-KJH-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for UPD431000AGZ-70LL-KJH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD431000AGZ-70LL-KJH-A-ND
|
DigiKey | STANDARD SRAM, 128KX8, 70NS Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
67341 In Stock |
|
$1.0400 | Buy Now |
|
Rochester Electronics | Standard SRAM, 128KX8, 70ns RoHS: Compliant Status: Obsolete Min Qty: 1 | 67341 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for UPD431000AGZ-70LL-KJH-A
UPD431000AGZ-70LL-KJH-A CAD Models
UPD431000AGZ-70LL-KJH-A Part Data Attributes
|
UPD431000AGZ-70LL-KJH-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD431000AGZ-70LL-KJH-A
Renesas Electronics Corporation
128KX8 STANDARD SRAM, 70ns, PDSO32, PLASTIC, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
Alternate Parts for UPD431000AGZ-70LL-KJH-A
This table gives cross-reference parts and alternative options found for UPD431000AGZ-70LL-KJH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD431000AGZ-70LL-KJH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC551001CFTI-70L | IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM | Toshiba America Electronic Components | UPD431000AGZ-70LL-KJH-A vs TC551001CFTI-70L |
K6X1008C2D-TQ700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | UPD431000AGZ-70LL-KJH-A vs K6X1008C2D-TQ700 |
UPD431000AGZ-70LL-KJH-A | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 | NEC Electronics Group | UPD431000AGZ-70LL-KJH-A vs UPD431000AGZ-70LL-KJH-A |
UPD431000AGZ-70L-KJH | 128KX8 STANDARD SRAM, 70ns, PDSO32, PLASTIC, TSOP-32 | Renesas Electronics Corporation | UPD431000AGZ-70LL-KJH-A vs UPD431000AGZ-70L-KJH |
HM628128DLT-7SL | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Hitachi Ltd | UPD431000AGZ-70LL-KJH-A vs HM628128DLT-7SL |
IS62C1024L-70T | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP1-32 | Integrated Silicon Solution Inc | UPD431000AGZ-70LL-KJH-A vs IS62C1024L-70T |
CY62128BNLL-70ZXI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | UPD431000AGZ-70LL-KJH-A vs CY62128BNLL-70ZXI |
UPD431000AGZ-70L-KJH | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 | NEC Electronics Group | UPD431000AGZ-70LL-KJH-A vs UPD431000AGZ-70L-KJH |
K6X1008C2D-TF700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | UPD431000AGZ-70LL-KJH-A vs K6X1008C2D-TF700 |
CY62128BNLL-70ZXC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | UPD431000AGZ-70LL-KJH-A vs CY62128BNLL-70ZXC |