Memory
UPD43258LA-35
NEC Electronics Group
Description: Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, PLASTIC, SOJ-28

Overview of UPD43258LA-35 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for UPD43258LA-35 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD43258LA-35 by NEC Electronics Group

UPD43258LA-35
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.67 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD43258LA-35
    NEC Electronics Group
    Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, PLASTIC, SOJ-28
    VS

Alternate Parts for UPD43258LA-35

This table gives cross-reference parts and alternative options found for UPD43258LA-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD43258LA-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71256L35YGI Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc UPD43258LA-35 vs IDT71256L35YGI
HM62832JP-35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd UPD43258LA-35 vs HM62832JP-35
MB8298-35PJ Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 FUJITSU Semiconductor Limited UPD43258LA-35 vs MB8298-35PJ
IDT71256L35YGI8 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc UPD43258LA-35 vs IDT71256L35YGI8
MCM6206CJ35R2 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC UPD43258LA-35 vs MCM6206CJ35R2
MCM6206CJ35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products UPD43258LA-35 vs MCM6206CJ35
AS7C256L-35JC Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Semiconductor Corporation UPD43258LA-35 vs AS7C256L-35JC
IDT71256L35YG Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc UPD43258LA-35 vs IDT71256L35YG
71256L35YGI8 SOJ-28, Reel Integrated Device Technology Inc UPD43258LA-35 vs 71256L35YGI8
CY7C1399-35VCR Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor UPD43258LA-35 vs CY7C1399-35VCR
Part Number Description Manufacturer Compare
IDT71256L35YG Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc UPD43258LA-35 vs IDT71256L35YG
IDT71256L35YGI Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc UPD43258LA-35 vs IDT71256L35YGI
IDT71256L35Y Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc UPD43258LA-35 vs IDT71256L35Y
IDT71256L35YI Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc UPD43258LA-35 vs IDT71256L35YI
CY7C1399-35VCR Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor UPD43258LA-35 vs CY7C1399-35VCR
MCM6206CJ35R2 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC UPD43258LA-35 vs MCM6206CJ35R2
71256L35YGI8 SOJ-28, Reel Integrated Device Technology Inc UPD43258LA-35 vs 71256L35YGI8
IDT71256L35YGI8 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc UPD43258LA-35 vs IDT71256L35YGI8
MCM6206CJ35 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC UPD43258LA-35 vs MCM6206CJ35
IDT71256L35YI8 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc UPD43258LA-35 vs IDT71256L35YI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD43258LA-35 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD43258LA-35 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD43258LA-35 would you like to use for your alert(s)?
  • Please alert me when UPD43258LA-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD43258LA-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD43258LA-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD43258LA-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD43258LA-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD43258LA-35 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: