Memory
UPD4382362GF-A67
Description: Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100

Overview of UPD4382362GF-A67 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UPD4382362GF-A67 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD4382362GF-A67 by NEC Electronics Group

UPD4382362GF-A67
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.8 ns
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. UPD4382362GF-A67
    NEC Electronics Group
    Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100
    VS

Alternate Parts for UPD4382362GF-A67

This table gives cross-reference parts and alternative options found for UPD4382362GF-A67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4382362GF-A67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61SPS25636T-150TQI Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc UPD4382362GF-A67 vs IS61SPS25636T-150TQI
IDT71V67603S150PFG8 Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4382362GF-A67 vs IDT71V67603S150PFG8
IDT71V67603S150PFGI Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4382362GF-A67 vs IDT71V67603S150PFGI
71V67603ZS150PFGI Standard SRAM, 256KX36, 3.8ns, CMOS, PQFP100 Integrated Device Technology Inc UPD4382362GF-A67 vs 71V67603ZS150PFGI
71V67603S150PFG8 TQFP-100, Reel Integrated Device Technology Inc UPD4382362GF-A67 vs 71V67603S150PFG8
71V67603S150PFGI8 TQFP-100, Reel Integrated Device Technology Inc UPD4382362GF-A67 vs 71V67603S150PFGI8
IDT71V67603S150PF Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4382362GF-A67 vs IDT71V67603S150PF
AS8C803600-QC150N ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, MO-136DJ, TQFP-100 Alliance Memory Inc UPD4382362GF-A67 vs AS8C803600-QC150N
71V67603S150PF Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4382362GF-A67 vs 71V67603S150PF
71V67603S150PFG TQFP-100, Tray Integrated Device Technology Inc UPD4382362GF-A67 vs 71V67603S150PFG
Part Number Description Manufacturer Compare
71V67603S150PFGI8 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, TQFP0/Reel Renesas Electronics Corporation UPD4382362GF-A67 vs 71V67603S150PFGI8
IDT71V67603S150PFG8 Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4382362GF-A67 vs IDT71V67603S150PFG8
71V67603S150PFG 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray Renesas Electronics Corporation UPD4382362GF-A67 vs 71V67603S150PFG
IDT71V67603S150PFGI Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4382362GF-A67 vs IDT71V67603S150PFGI
IDT71V67603S150PFI Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4382362GF-A67 vs IDT71V67603S150PFI
IDT71V67603S150PFGI8 Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4382362GF-A67 vs IDT71V67603S150PFGI8
AS8C803600-QC150N ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, MO-136DJ, TQFP-100 Alliance Memory Inc UPD4382362GF-A67 vs AS8C803600-QC150N
71V67603S150PFI Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4382362GF-A67 vs 71V67603S150PFI
71V67603S150PFGI8 TQFP-100, Reel Integrated Device Technology Inc UPD4382362GF-A67 vs 71V67603S150PFGI8
71V67603S150PF Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4382362GF-A67 vs 71V67603S150PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD4382362GF-A67 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD4382362GF-A67 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD4382362GF-A67 would you like to use for your alert(s)?
  • Please alert me when UPD4382362GF-A67 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD4382362GF-A67 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD4382362GF-A67 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD4382362GF-A67 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD4382362GF-A67.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD4382362GF-A67 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: