Part Details for UPD44165364AF5-E50-EQ2 by NEC Electronics Group
Overview of UPD44165364AF5-E50-EQ2 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD44165364AF5-E50-EQ2
UPD44165364AF5-E50-EQ2 CAD Models
UPD44165364AF5-E50-EQ2 Part Data Attributes:
|
UPD44165364AF5-E50-EQ2
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD44165364AF5-E50-EQ2
NEC Electronics Group
QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for UPD44165364AF5-E50-EQ2
This table gives cross-reference parts and alternative options found for UPD44165364AF5-E50-EQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44165364AF5-E50-EQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1315BV18-200BZC | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | UPD44165364AF5-E50-EQ2 vs CY7C1315BV18-200BZC |
CY7C1315CV18-200BZXI | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | UPD44165364AF5-E50-EQ2 vs CY7C1315CV18-200BZXI |
K7R163682B-FI250 | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | UPD44165364AF5-E50-EQ2 vs K7R163682B-FI250 |
CY7C1315BV18-200BZXC | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | UPD44165364AF5-E50-EQ2 vs CY7C1315BV18-200BZXC |
K7R163682B-EC200 | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | Samsung Semiconductor | UPD44165364AF5-E50-EQ2 vs K7R163682B-EC200 |
K7R163682B-FC20T | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | UPD44165364AF5-E50-EQ2 vs K7R163682B-FC20T |
CY7C1315CV18-200BZC | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | UPD44165364AF5-E50-EQ2 vs CY7C1315CV18-200BZC |
UPD44165364AF5-E50-EQ2-A | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | UPD44165364AF5-E50-EQ2 vs UPD44165364AF5-E50-EQ2-A |
UPD44165364AF5-E50-EQ2-A | 512KX36 QDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | Renesas Electronics Corporation | UPD44165364AF5-E50-EQ2 vs UPD44165364AF5-E50-EQ2-A |
CY7C1315BV18-200BZI | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | UPD44165364AF5-E50-EQ2 vs CY7C1315BV18-200BZI |