Part Details for UPD442012AGY-BC10X-MJH-A by NEC Electronics Group
Overview of UPD442012AGY-BC10X-MJH-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD442012AGY-BC10X-MJH-A
UPD442012AGY-BC10X-MJH-A CAD Models
UPD442012AGY-BC10X-MJH-A Part Data Attributes
|
UPD442012AGY-BC10X-MJH-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD442012AGY-BC10X-MJH-A
NEC Electronics Group
Standard SRAM, 128KX16, 100ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e6 | |
Length | 18 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for UPD442012AGY-BC10X-MJH-A
This table gives cross-reference parts and alternative options found for UPD442012AGY-BC10X-MJH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD442012AGY-BC10X-MJH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD442012AGY-BC10X-MJH | Standard SRAM, 128KX16, 100ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD442012AGY-BC10X-MJH-A vs UPD442012AGY-BC10X-MJH |
UPD442012AGY-BC10X-MJH-A | 128KX16 STANDARD SRAM, 100ns, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | UPD442012AGY-BC10X-MJH-A vs UPD442012AGY-BC10X-MJH-A |