Memory
UPD44321361GF-A75Y
Description: 1MX36 ZBT SRAM, 7.5ns, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100

Overview of UPD44321361GF-A75Y by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for UPD44321361GF-A75Y by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD44321361GF-A75Y by Renesas Electronics Corporation

UPD44321361GF-A75Y
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFP
Package Description
14 X 20 MM, PLASTIC, LQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
Clock Frequency-Max (fCLK)
117 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
37748736 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
3.14 V
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. UPD44321361GF-A75Y
    Renesas Electronics Corporation
    1MX36 ZBT SRAM, 7.5ns, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100
    VS

Alternate Parts for UPD44321361GF-A75Y

This table gives cross-reference parts and alternative options found for UPD44321361GF-A75Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44321361GF-A75Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD44321361GF-A75Y-A 1MX36 ZBT SRAM, 7.5ns, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 Renesas Electronics Corporation UPD44321361GF-A75Y vs UPD44321361GF-A75Y-A
UPD44321361GF-A75Y ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group UPD44321361GF-A75Y vs UPD44321361GF-A75Y
UPD44321361GF-A75Y-A ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group UPD44321361GF-A75Y vs UPD44321361GF-A75Y-A
Part Number Description Manufacturer Compare
CY7C1461AV25-133AXI ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor UPD44321361GF-A75Y vs CY7C1461AV25-133AXI
UPD44322361GF-A85 Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group UPD44321361GF-A75Y vs UPD44322361GF-A85
CY7C1444AV33-167AXC Cache SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor UPD44321361GF-A75Y vs CY7C1444AV33-167AXC
AS7C331MPFD36A-166TQCN Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation UPD44321361GF-A75Y vs AS7C331MPFD36A-166TQCN
GS8320E36AGT-150I Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology UPD44321361GF-A75Y vs GS8320E36AGT-150I
AS7C331MNTF36A-85TQC ZBT SRAM, 1MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation UPD44321361GF-A75Y vs AS7C331MNTF36A-85TQC
CY7C1444V25-250AC Cache SRAM, 1MX36, 2.7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor UPD44321361GF-A75Y vs CY7C1444V25-250AC
GS8320Z36AGT-400 ZBT SRAM, 1MX36, 4ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology UPD44321361GF-A75Y vs GS8320Z36AGT-400
GS8320ZV36GT-133 ZBT SRAM, 1MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology UPD44321361GF-A75Y vs GS8320ZV36GT-133
CY7C1460AV33-250AXCT ZBT SRAM, 1MX36, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor UPD44321361GF-A75Y vs CY7C1460AV33-250AXCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD44321361GF-A75Y by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD44321361GF-A75Y by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD44321361GF-A75Y would you like to use for your alert(s)?
  • Please alert me when UPD44321361GF-A75Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD44321361GF-A75Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD44321361GF-A75Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD44321361GF-A75Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD44321361GF-A75Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD44321361GF-A75Y by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: