Part Details for UPD444001LE-10 by NEC Electronics Group
Overview of UPD444001LE-10 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD444001LE-10
UPD444001LE-10 CAD Models
UPD444001LE-10 Part Data Attributes
|
UPD444001LE-10
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD444001LE-10
NEC Electronics Group
Standard SRAM, 4MX1, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 21.26 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD444001LE-10
This table gives cross-reference parts and alternative options found for UPD444001LE-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD444001LE-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM621400HCJP-10 | Standard SRAM, 4MX1, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | UPD444001LE-10 vs HM621400HCJP-10 |
HM621400HCJP-10 | 4MX1 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Renesas Electronics Corporation | UPD444001LE-10 vs HM621400HCJP-10 |
UPD444001LE-10-A | Standard SRAM, 4MX1, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | NEC Electronics Group | UPD444001LE-10 vs UPD444001LE-10-A |
UPD444001LE-10 | 4MX1 STANDARD SRAM, 10ns, PDSO32, 10.16 MM, PLASTIC, SOJ-32 | Renesas Electronics Corporation | UPD444001LE-10 vs UPD444001LE-10 |