Part Details for UPD444008G5-10-7JF by NEC Electronics Group
Overview of UPD444008G5-10-7JF by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD444008G5-10-7JF
UPD444008G5-10-7JF CAD Models
UPD444008G5-10-7JF Part Data Attributes:
|
UPD444008G5-10-7JF
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD444008G5-10-7JF
NEC Electronics Group
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD444008G5-10-7JF
This table gives cross-reference parts and alternative options found for UPD444008G5-10-7JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD444008G5-10-7JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049CV33-10ZIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | UPD444008G5-10-7JF vs CY7C1049CV33-10ZIT |
IDT71V424S10PHI8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | UPD444008G5-10-7JF vs IDT71V424S10PHI8 |
GS74108AGP-10IT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | UPD444008G5-10-7JF vs GS74108AGP-10IT |
GS74108AGP-10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | UPD444008G5-10-7JF vs GS74108AGP-10 |
PDM31096SA10TTY | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | UPD444008G5-10-7JF vs PDM31096SA10TTY |
GS74108TP-10T | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | UPD444008G5-10-7JF vs GS74108TP-10T |
GS74108AGP-10I | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | UPD444008G5-10-7JF vs GS74108AGP-10I |
71V424L10PH8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | UPD444008G5-10-7JF vs 71V424L10PH8 |
GS74108GP-10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | UPD444008G5-10-7JF vs GS74108GP-10 |
71V424S10PHI8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | UPD444008G5-10-7JF vs 71V424S10PHI8 |