Part Details for UPD448012GY-C85X-MJH by Renesas Electronics Corporation
Overview of UPD448012GY-C85X-MJH by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UPD448012GY-C85X-MJH
UPD448012GY-C85X-MJH CAD Models
UPD448012GY-C85X-MJH Part Data Attributes:
|
UPD448012GY-C85X-MJH
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD448012GY-C85X-MJH
Renesas Electronics Corporation
512KX16 STANDARD SRAM, 85ns, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.71,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.71,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for UPD448012GY-C85X-MJH
This table gives cross-reference parts and alternative options found for UPD448012GY-C85X-MJH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD448012GY-C85X-MJH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6F8016U3A-TF550 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | UPD448012GY-C85X-MJH vs K6F8016U3A-TF550 |
M68AW512ML70ND6T | 512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | STMicroelectronics | UPD448012GY-C85X-MJH vs M68AW512ML70ND6T |
CY62157DV30L-55ZSXE | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | UPD448012GY-C85X-MJH vs CY62157DV30L-55ZSXE |
CY7C1051DV33-10ZSXI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | UPD448012GY-C85X-MJH vs CY7C1051DV33-10ZSXI |
M68AW512ML55ND1 | 512KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 | STMicroelectronics | UPD448012GY-C85X-MJH vs M68AW512ML55ND1 |
HM62V16514LTTI-7SL | 512KX16 STANDARD SRAM, 70ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | UPD448012GY-C85X-MJH vs HM62V16514LTTI-7SL |
HM62V16514LTTI-5 | 512KX16 STANDARD SRAM, 55ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | UPD448012GY-C85X-MJH vs HM62V16514LTTI-5 |
IS66WV51216DALL-70TLI | Pseudo Static RAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | UPD448012GY-C85X-MJH vs IS66WV51216DALL-70TLI |
K6X8016C3B-TB700 | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | UPD448012GY-C85X-MJH vs K6X8016C3B-TB700 |
IS61LV51216-10T | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | UPD448012GY-C85X-MJH vs IS61LV51216-10T |