Part Details for UPD4481182GF-C50-A by NEC Electronics Group
Overview of UPD4481182GF-C50-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for UPD4481182GF-C50-A
UPD4481182GF-C50-A CAD Models
UPD4481182GF-C50-A Part Data Attributes
|
UPD4481182GF-C50-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4481182GF-C50-A
NEC Electronics Group
ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.2 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for UPD4481182GF-C50-A
This table gives cross-reference parts and alternative options found for UPD4481182GF-C50-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4481182GF-C50-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7N801849B-QC20 | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | UPD4481182GF-C50-A vs K7N801849B-QC20 |
K7N801849B-QI200 | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | UPD4481182GF-C50-A vs K7N801849B-QI200 |
HM66WP18512FP-50 | 512KX18 ZBT SRAM, 3ns, PQFP100, LQFP-100 | Renesas Electronics Corporation | UPD4481182GF-C50-A vs HM66WP18512FP-50 |
K7N801849B-QC200 | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | UPD4481182GF-C50-A vs K7N801849B-QC200 |
K7N801849B-QI20 | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | UPD4481182GF-C50-A vs K7N801849B-QI20 |
CY7C1356BV25-200AI | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | UPD4481182GF-C50-A vs CY7C1356BV25-200AI |
UPD4481182GF-C50-A | 512KX18 ZBT SRAM, 3.2ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | Renesas Electronics Corporation | UPD4481182GF-C50-A vs UPD4481182GF-C50-A |
HM66WP18512FP-50 | ZBT SRAM, 512KX18, 3ns, CMOS, PQFP100, LQFP-100 | Hitachi Ltd | UPD4481182GF-C50-A vs HM66WP18512FP-50 |
IDT71T65812S200PF | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4481182GF-C50-A vs IDT71T65812S200PF |
CY7C1356BV25-200AC | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | UPD4481182GF-C50-A vs CY7C1356BV25-200AC |