Part Details for UPD4482361GF-A75Y-A by NEC Electronics Group
Overview of UPD4482361GF-A75Y-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4482361GF-A75Y-A
UPD4482361GF-A75Y-A CAD Models
UPD4482361GF-A75Y-A Part Data Attributes
|
UPD4482361GF-A75Y-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4482361GF-A75Y-A
NEC Electronics Group
Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for UPD4482361GF-A75Y-A
This table gives cross-reference parts and alternative options found for UPD4482361GF-A75Y-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4482361GF-A75Y-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V67703S75PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | UPD4482361GF-A75Y-A vs 71V67703S75PFG8 |
IDT71V67703S75PF8 | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4482361GF-A75Y-A vs IDT71V67703S75PF8 |
AS8C803625-QC75N | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Alliance Memory Inc | UPD4482361GF-A75Y-A vs AS8C803625-QC75N |
UPD4482361GF-A75-A | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD4482361GF-A75Y-A vs UPD4482361GF-A75-A |
MT58L256L36FS-7.5 | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | UPD4482361GF-A75Y-A vs MT58L256L36FS-7.5 |
MT58L256L36FS-7.5IT | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | UPD4482361GF-A75Y-A vs MT58L256L36FS-7.5IT |
UPD4482361GF-A75 | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD4482361GF-A75Y-A vs UPD4482361GF-A75 |
71V67703S75PFGI | TQFP-100, Tray | Integrated Device Technology Inc | UPD4482361GF-A75Y-A vs 71V67703S75PFGI |
IDT71V67703S75PFGI8 | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4482361GF-A75Y-A vs IDT71V67703S75PFGI8 |
MT58L256L36FS-7.5IT | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | UPD4482361GF-A75Y-A vs MT58L256L36FS-7.5IT |