Microcontrollers and Processors
UPD70216HLP-20
NEC Electronics Group
Description: Microprocessor, 16-Bit, 20MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68

Overview of UPD70216HLP-20 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for UPD70216HLP-20 by NEC Electronics Group

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 1223
RFQ

CAD Models for UPD70216HLP-20 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD70216HLP-20 by NEC Electronics Group

UPD70216HLP-20
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
IT CAN ALSO OPERATE AT 3V
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
Length
24.2 mm
Low Power Mode
YES
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.6 mm
Speed
20 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. UPD70216HLP-20
    NEC Electronics Group
    Microprocessor, 16-Bit, 20MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68
    VS

Alternate Parts for UPD70216HLP-20

This table gives cross-reference parts and alternative options found for UPD70216HLP-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70216HLP-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TN80C186XL20 Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation UPD70216HLP-20 vs TN80C186XL20
N80C186XL20 Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation UPD70216HLP-20 vs N80C186XL20
IN80C186-20/TR Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 AMD UPD70216HLP-20 vs IN80C186-20/TR
IN80C186-20 Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC UPD70216HLP-20 vs IN80C186-20
N80C186EA-20 16-BIT, 20MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Intel Corporation UPD70216HLP-20 vs N80C186EA-20
N80C186-20/TR Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 AMD UPD70216HLP-20 vs N80C186-20/TR
TN80C186EA-20 Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation UPD70216HLP-20 vs TN80C186EA-20
Part Number Description Manufacturer Compare
MC68EC000FNR2 Microprocessor, 16-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 Motorola Semiconductor Products UPD70216HLP-20 vs MC68EC000FNR2
TSX68C000ME1B/C10A Microprocessor, 32-Bit, 10MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v UPD70216HLP-20 vs TSX68C000ME1B/C10A
Z8L18033VEC Microprocessor, 8-Bit, CMOS, PQCC68, PLASTIC, LCC-68 Zilog Inc UPD70216HLP-20 vs Z8L18033VEC
MC68010ZC12DS Microprocessor, 16-Bit, 12.5MHz, MOS, CQCC68 Motorola Semiconductor Products UPD70216HLP-20 vs MC68010ZC12DS
R80C186-16 Microprocessor, 16-Bit, 16MHz, CMOS, CQCC68, CERAMIC, LCC-68 Intel Corporation UPD70216HLP-20 vs R80C186-16
TS68C000MWB/C8 Microprocessor, 16-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LDCC-68 Thales Group UPD70216HLP-20 vs TS68C000MWB/C8
N80L286-10 Microprocessor, 16-Bit, 10MHz, MOS, PQCC68, PLASTIC, LCC-68 AMD UPD70216HLP-20 vs N80L286-10
MC68010FN12FR2 32-BIT, 16.67MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC UPD70216HLP-20 vs MC68010FN12FR2
N80C186-16 Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 AMD UPD70216HLP-20 vs N80C186-16
N80L186EA-13 Microprocessor, 16-Bit, 13MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation UPD70216HLP-20 vs N80L186EA-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD70216HLP-20 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD70216HLP-20 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD70216HLP-20 would you like to use for your alert(s)?
  • Please alert me when UPD70216HLP-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD70216HLP-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD70216HLP-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD70216HLP-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD70216HLP-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD70216HLP-20 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: