Part Details for UPD703017AYS1-XXX-YJC by NEC Electronics Group
Overview of UPD703017AYS1-XXX-YJC by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD703017AYS1-XXX-YJC
UPD703017AYS1-XXX-YJC CAD Models
UPD703017AYS1-XXX-YJC Part Data Attributes
|
UPD703017AYS1-XXX-YJC
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD703017AYS1-XXX-YJC
NEC Electronics Group
Microcontroller, 32-Bit, MROM, 20MHz, MOS, PBGA121, 12 X 12 MM, PLASTIC, FBGA-121
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of I/O Lines | 85 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.46 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |