Part Details for UPD703038YF1-XXX-EN2-A by NEC Electronics America Inc
Overview of UPD703038YF1-XXX-EN2-A by NEC Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for UPD703038YF1-XXX-EN2-A
UPD703038YF1-XXX-EN2-A CAD Models
UPD703038YF1-XXX-EN2-A Part Data Attributes
|
UPD703038YF1-XXX-EN2-A
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD703038YF1-XXX-EN2-A
NEC Electronics America Inc
Microcontroller, 32-Bit, MROM, 20MHz, MOS, PBGA180, 13 X 13 MM, LEAD FREE, PLASTIC, FBGA-180
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 13 X 13 MM, LEAD FREE, PLASTIC, FBGA-180 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MIN SUPPLY @ 16 MHZ | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B180 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Number of I/O Lines | 151 | |
Number of Terminals | 180 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.58 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |