Part Details for UPD703039YF1-XXX-EN2-A by Renesas Electronics Corporation
Overview of UPD703039YF1-XXX-EN2-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD703039YF1-XXX-EN2-A
UPD703039YF1-XXX-EN2-A CAD Models
UPD703039YF1-XXX-EN2-A Part Data Attributes
|
UPD703039YF1-XXX-EN2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD703039YF1-XXX-EN2-A
Renesas Electronics Corporation
32-BIT, MROM, 20MHz, MICROCONTROLLER, PBGA180, 13 X 13 MM, LEAD FREE, PLASTIC, FBGA-180
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, LEAD FREE, PLASTIC, FBGA-180 | |
Pin Count | 180 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MIN SUPPLY @ 16 MHZ | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B180 | |
Length | 13 mm | |
Number of I/O Lines | 151 | |
Number of Terminals | 180 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.58 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD703039YF1-XXX-EN2-A
This table gives cross-reference parts and alternative options found for UPD703039YF1-XXX-EN2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD703039YF1-XXX-EN2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD703039YF1-XXX-EN2-A | Microcontroller, 32-Bit, MROM, 20MHz, MOS, PBGA180, 13 X 13 MM, LEAD FREE, PLASTIC, FBGA-180 | NEC Electronics Group | UPD703039YF1-XXX-EN2-A vs UPD703039YF1-XXX-EN2-A |