Part Details for UPD703100AF1-33-FA1 by NEC Electronics America Inc
Overview of UPD703100AF1-33-FA1 by NEC Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD703100AF1-33-FA1
UPD703100AF1-33-FA1 CAD Models
UPD703100AF1-33-FA1 Part Data Attributes
|
UPD703100AF1-33-FA1
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD703100AF1-33-FA1
NEC Electronics America Inc
Microcontroller, 32-Bit, 33MHz, MOS, PBGA157, 14 X 14 MM, PLASTIC, FBGA-157
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 14 X 14 MM, PLASTIC, FBGA-157 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B157 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 123 | |
Number of Terminals | 157 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.46 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD703100AF1-33-FA1
This table gives cross-reference parts and alternative options found for UPD703100AF1-33-FA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD703100AF1-33-FA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD703100AF1-33-FA1 | UPD703100AF1-33-FA1 | Renesas Electronics Corporation | UPD703100AF1-33-FA1 vs UPD703100AF1-33-FA1 |