Part Details for UPD703308GC-XXX-8BT-A by Renesas Electronics Corporation
Overview of UPD703308GC-XXX-8BT-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for UPD703308GC-XXX-8BT-A
UPD703308GC-XXX-8BT-A CAD Models
UPD703308GC-XXX-8BT-A Part Data Attributes
|
UPD703308GC-XXX-8BT-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD703308GC-XXX-8BT-A
Renesas Electronics Corporation
32-BIT, MROM, 20MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Number of I/O Lines | 67 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |