Microcontrollers and Processors
UPD703308GC-XXX-8BT
Description: RISC Microcontroller, 32-Bit, MROM, 20MHz, CMOS, PQFP80, 14 X 14 MM, PLASTIC, TQFP-80

Overview of UPD703308GC-XXX-8BT by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for UPD703308GC-XXX-8BT by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD703308GC-XXX-8BT by NEC Electronics Group

UPD703308GC-XXX-8BT
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ
Address Bus Width
16
Bit Size
32
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e0
Length
14 mm
Number of I/O Lines
67
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
1.7 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. UPD703308GC-XXX-8BT
    NEC Electronics Group
    RISC Microcontroller, 32-Bit, MROM, 20MHz, CMOS, PQFP80, 14 X 14 MM, PLASTIC, TQFP-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD703308GC-XXX-8BT by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD703308GC-XXX-8BT by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD703308GC-XXX-8BT would you like to use for your alert(s)?
  • Please alert me when UPD703308GC-XXX-8BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD703308GC-XXX-8BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD703308GC-XXX-8BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD703308GC-XXX-8BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD703308GC-XXX-8BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD703308GC-XXX-8BT by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: