Part Details for UPD70F3040YF1-EN2 by Renesas Electronics Corporation
Overview of UPD70F3040YF1-EN2 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD70F3040YF1-EN2
UPD70F3040YF1-EN2 CAD Models
UPD70F3040YF1-EN2 Part Data Attributes
|
UPD70F3040YF1-EN2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3040YF1-EN2
Renesas Electronics Corporation
32-BIT, FLASH, 20MHz, MICROCONTROLLER, PBGA180, 13 X 13 MM, PLASTIC, FBGA-180
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA180,15X15,32 | |
Pin Count | 180 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B180 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Number of I/O Lines | 151 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA180,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.58 mm | |
Speed | 20 MHz | |
Supply Current-Max | 64 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD70F3040YF1-EN2
This table gives cross-reference parts and alternative options found for UPD70F3040YF1-EN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3040YF1-EN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70F3040YF1-EN2-A | Microcontroller, 32-Bit, FLASH, 20MHz, MOS, PBGA180, 13 X 13 MM, PLASTIC, LEAD FREE, FBGA-180 | NEC Electronics Group | UPD70F3040YF1-EN2 vs UPD70F3040YF1-EN2-A |
UPD70F3040YF1-EN2 | Microcontroller, 32-Bit, FLASH, 20MHz, MOS, PBGA180, 13 X 13 MM, PLASTIC, FBGA-180 | NEC Electronics America Inc | UPD70F3040YF1-EN2 vs UPD70F3040YF1-EN2 |
UPD70F3040YF1-EN2-A | 32-bit Microcontrollers (Non Promotion), , / | Renesas Electronics Corporation | UPD70F3040YF1-EN2 vs UPD70F3040YF1-EN2-A |