Part Details for UPD70F3102AGJ-33-UEN by Renesas Electronics Corporation
Overview of UPD70F3102AGJ-33-UEN by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part Details for UPD70F3102AGJ-33-UEN
UPD70F3102AGJ-33-UEN CAD Models
UPD70F3102AGJ-33-UEN Part Data Attributes
|
UPD70F3102AGJ-33-UEN
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3102AGJ-33-UEN
Renesas Electronics Corporation
32-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | V850 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 123 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 33 MHz | |
Supply Current-Max | 148.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD70F3102AGJ-33-UEN
This table gives cross-reference parts and alternative options found for UPD70F3102AGJ-33-UEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3102AGJ-33-UEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD703102AGJ-33-XXX-8EU | Microcontroller, 32-Bit, MROM, MOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | NEC Electronics Group | UPD70F3102AGJ-33-UEN vs UPD703102AGJ-33-XXX-8EU |
UPD70F3102AGJ-33-8EU | 32-bit Microcontrollers (Non Promotion), LQFP, / | Renesas Electronics Corporation | UPD70F3102AGJ-33-UEN vs UPD70F3102AGJ-33-8EU |
UPD70F3102AGJ-33-UEN | Microcontroller, 32-Bit, FLASH, 33MHz, MOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | NEC Electronics Group | UPD70F3102AGJ-33-UEN vs UPD70F3102AGJ-33-UEN |
UPD70F3102AGJ-33-8EU-A | 32-bit Microcontrollers (Non Promotion), LQFP, / | Renesas Electronics Corporation | UPD70F3102AGJ-33-UEN vs UPD70F3102AGJ-33-8EU-A |
UPD70F3102AGJ-33-8EU-A | Microcontroller, 32-Bit, FLASH, 33MHz, MOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | NEC Electronics Group | UPD70F3102AGJ-33-UEN vs UPD70F3102AGJ-33-8EU-A |